Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE9276 | |
|---|---|
DigiKey Part Number | 6099-PE9276-ND |
Manufacturer | |
Manufacturer Product Number | PE9276 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5127-9503-000 | Radiall USA, Inc. | 0 | 2201-5127-9503-000-ND | 105,03400 Kč | Parametric Equivalent |
| HRMJ-TNCJ-PA(40) | Hirose Electric Co Ltd | 86 | H122763-ND | 58,25000 Kč | Parametric Equivalent |
| R191365000 | Radiall USA, Inc. | 0 | 2201-R191365000-ND | 192,35000 Kč | Parametric Equivalent |
| SM4751 | Fairview Microwave | 0 | 5328-SM4751-ND | 156,01000 Kč | Parametric Equivalent |
| SM4754 | Fairview Microwave | 30 | 5328-SM4754-ND | 107,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 389,99000 Kč | 2 389,99 Kč |
| 10 | 2 031,57700 Kč | 20 315,77 Kč |
| 25 | 1 904,51040 Kč | 47 612,76 Kč |
| 50 | 1 813,72320 Kč | 90 686,16 Kč |
| 100 | 1 727,28500 Kč | 172 728,50 Kč |
| Unit Price without VAT: | 2 389,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 891,88790 Kč |










