Parametric Equivalent
Parametric Equivalent

5127-9503-000 | |
|---|---|
DigiKey Part Number | 2201-5127-9503-000-ND |
Manufacturer | |
Manufacturer Product Number | 5127-9503-000 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R191365000 | Radiall USA, Inc. | 0 | 2201-R191365000-ND | 4 714,68000 Kč | Parametric Equivalent |
| HRMJ-TNCJ-PA(40) | Hirose Electric Co Ltd | 88 | H122763-ND | 1 439,20000 Kč | Parametric Equivalent |
| PE9276 | Pasternack | 23 | 6099-PE9276-ND | 2 389,99000 Kč | Parametric Equivalent |
| SM4751 | Fairview Microwave | 0 | 5328-SM4751-ND | 3 823,95000 Kč | Parametric Equivalent |
| SM4754 | Fairview Microwave | 30 | 5328-SM4754-ND | 2 645,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 595,01600 Kč | 12 975,08 Kč |
| Unit Price without VAT: | 2 595,01600 Kč |
|---|---|
| Unit Price with VAT: | 3 139,96936 Kč |








