
SM4754 | |
|---|---|
DigiKey Part Number | 5328-SM4754-ND |
Manufacturer | |
Manufacturer Product Number | SM4754 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,33000 Kč | 2 645,33 Kč |
| 10 | 2 248,73900 Kč | 22 487,39 Kč |
| 25 | 2 108,07320 Kč | 52 701,83 Kč |
| 50 | 2 007,59780 Kč | 100 379,89 Kč |
| 100 | 1 911,92040 Kč | 191 192,04 Kč |
| Unit Price without VAT: | 2 645,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 200,84930 Kč |

