
PE91258 | |
|---|---|
DigiKey Part Number | 6099-PE91258-ND |
Manufacturer | |
Manufacturer Product Number | PE91258 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,17000 Kč | 1 452,17 Kč |
| 10 | 1 234,33300 Kč | 12 343,33 Kč |
| 25 | 1 157,10480 Kč | 28 927,62 Kč |
| 50 | 1 101,92540 Kč | 55 096,27 Kč |
| 100 | 1 049,39660 Kč | 104 939,66 Kč |
| Unit Price without VAT: | 1 452,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 757,12570 Kč |







