
PE6081 | |
|---|---|
DigiKey Part Number | 6099-PE6081-ND |
Manufacturer | |
Manufacturer Product Number | PE6081 |
Description | 2 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,77000 Kč | 2 658,77 Kč |
| 10 | 2 260,07800 Kč | 22 600,78 Kč |
| 25 | 2 118,69840 Kč | 52 967,46 Kč |
| 50 | 2 017,71040 Kč | 100 885,52 Kč |
| 100 | 1 921,55220 Kč | 192 155,22 Kč |
| Unit Price without VAT: | 2 658,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 217,11170 Kč |









