
PE91135 | |
|---|---|
DigiKey Part Number | 6099-PE91135-ND |
Manufacturer | |
Manufacturer Product Number | PE91135 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,99000 Kč | 1 358,99 Kč |
| 10 | 1 155,05800 Kč | 11 550,58 Kč |
| 25 | 1 082,76600 Kč | 27 069,15 Kč |
| 50 | 1 031,13620 Kč | 51 556,81 Kč |
| 100 | 981,97990 Kč | 98 197,99 Kč |
| Unit Price without VAT: | 1 358,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,37790 Kč |











