
PE910105 | |
|---|---|
DigiKey Part Number | 6099-PE910105-ND |
Manufacturer | |
Manufacturer Product Number | PE910105 |
Description | COAXIAL ADAPTER, SMA MALE / RP-S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 377,56500 Kč | 3 775,65 Kč |
| 25 | 353,90880 Kč | 8 847,72 Kč |
| 50 | 337,02200 Kč | 16 851,10 Kč |
| 100 | 320,94600 Kč | 32 094,60 Kč |
| 250 | 300,87028 Kč | 75 217,57 Kč |
| 500 | 286,52652 Kč | 143 263,26 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |








