
PE9089 | |
|---|---|
DigiKey Part Number | 6099-PE9089-ND |
Manufacturer | |
Manufacturer Product Number | PE9089 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 513,33000 Kč | 1 513,33 Kč |
| 10 | 1 286,42100 Kč | 12 864,21 Kč |
| 25 | 1 205,93200 Kč | 30 148,30 Kč |
| 50 | 1 148,42260 Kč | 57 421,13 Kč |
| 100 | 1 093,68080 Kč | 109 368,08 Kč |
| Unit Price without VAT: | 1 513,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 831,12930 Kč |








