RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-N10W5+

DigiKey Part Number
3157-BW-N10W5+-ND
Manufacturer
Manufacturer Product Number
BW-N10W5+
Description
FXD ATTEN 5W N F/M 10DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Mini-Circuits
Power (Watts)
5W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
N-Type In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 161,95000 Kč2 161,95 Kč
502 094,42460 Kč104 721,23 Kč
1002 035,49360 Kč203 549,36 Kč
Unit Price without VAT:2 161,95000 Kč
Unit Price with VAT:2 615,95950 Kč