
PE2088 | |
|---|---|
DigiKey Part Number | 6099-PE2088-ND |
Manufacturer | |
Manufacturer Product Number | PE2088 |
Description | 2 WAY SMA WILKINSON POWER DIVIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 22dB, 1.25 VSWR (Max), 3° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 690 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 22dB, 1.25 VSWR (Max), 3° Imbalance (Max) |
Packaging Bag | Size / Dimension 2.000" L x 1.969" W x 0.772" H (50.80mm x 50.00mm x 19.61mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 156,55000 Kč | 4 156,55 Kč |
| 10 | 3 533,45900 Kč | 35 334,59 Kč |
| 25 | 3 312,50160 Kč | 82 812,54 Kč |
| 50 | 3 154,64720 Kč | 157 732,36 Kč |
| Unit Price without VAT: | 4 156,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 029,42550 Kč |



