
PE9081 | |
|---|---|
DigiKey Part Number | 6099-PE9081-ND |
Manufacturer | |
Manufacturer Product Number | PE9081 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,05000 Kč | 1 255,05 Kč |
| 10 | 1 066,69800 Kč | 10 666,98 Kč |
| 25 | 999,93320 Kč | 24 998,33 Kč |
| 50 | 952,25100 Kč | 47 612,55 Kč |
| 100 | 906,85320 Kč | 90 685,32 Kč |
| Unit Price without VAT: | 1 255,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,61050 Kč |











