Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9080

DigiKey Part Number
6099-PE9080-ND
Manufacturer
Manufacturer Product Number
PE9080
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Plug to Plug
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Male to Male
Center Contact Material
Brass
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Plug, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 462,09000 Kč1 462,09 Kč
101 242,76700 Kč12 427,67 Kč
251 165,01120 Kč29 125,28 Kč
501 109,45460 Kč55 472,73 Kč
1001 056,56690 Kč105 656,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,09000 Kč
Unit Price with VAT:1 769,12890 Kč