
Y1505 | |
|---|---|
DigiKey Part Number | Y1505-ND |
Manufacturer | |
Manufacturer Product Number | Y1505 |
Description | RF ANT 162MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 9.2dBd |
Frequency Group VHF (f < 300MHz) | Power - Max 300 W |
Frequency (Center/Band) 162MHz | Termination N Type Female |
Frequency Range 150MHz ~ 174MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 5-Element | Height (Max) 39.500" (100.33cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 380,59000 Kč | 7 380,59 Kč |
| 10 | 6 378,05900 Kč | 63 780,59 Kč |
| 25 | 6 127,83800 Kč | 153 195,95 Kč |
| Unit Price without VAT: | 7 380,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 930,51390 Kč |






