



82-100 | |
|---|---|
DigiKey Part Number | ARF1027-ND |
Manufacturer | |
Manufacturer Product Number | 82-100 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Plug | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82-101 | Amphenol RF | 226 | ARF1025-ND | 545,95000 Kč | Similar |
| 138-4901-817 | Cinch Connectivity Solutions Johnson | 0 | J872-ND | 917,07504 Kč | Similar |
| 3842 | Pomona Electronics | 6 | 501-2268-ND | 629,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,47000 Kč | 569,47 Kč |
| 10 | 484,00400 Kč | 4 840,04 Kč |
| 25 | 453,70800 Kč | 11 342,70 Kč |
| 50 | 432,05900 Kč | 21 602,95 Kč |
| 100 | 411,44950 Kč | 41 144,95 Kč |
| 250 | 385,71816 Kč | 96 429,54 Kč |
| 500 | 367,33356 Kč | 183 666,78 Kč |
| Unit Price without VAT: | 569,47000 Kč |
|---|---|
| Unit Price with VAT: | 689,05870 Kč |







