
KD3005D | |
|---|---|
DigiKey Part Number | 2260-KD3005D-ND |
Manufacturer | |
Manufacturer Product Number | KD3005D |
Description | KD3005D - PRECISION VARIABLE ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Adjustable or Fixed Selection Switch, Regulated |
Datasheet | Datasheet |
Category | Display Type LED |
Manufacturer SRA Soldering Products | Number of Characters 4 (2) |
Series | Size / Dimension 10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm) |
Packaging Box | Features Adjustable or Fixed Selection Switch, Regulated |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 20mV; 0.5% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 110 ~ 220VAC | Voltage Regulation - Load 0.01% + 2mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 3mA |
Voltage - Output 0 ~ 30VDC | Current Regulation - Load 0.1% + 10mA |
Current - Output 0 ~ 5A | Ripple 2mV rms, 3mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,34000 Kč | 1 968,34 Kč |
| 5 | 1 878,91400 Kč | 9 394,57 Kč |
| 10 | 1 841,68700 Kč | 18 416,87 Kč |
| 25 | 1 793,59800 Kč | 44 839,95 Kč |
| 50 | 1 758,05200 Kč | 87 902,60 Kč |
| 100 | 1 723,20240 Kč | 172 320,24 Kč |
| Unit Price without VAT: | 1 968,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,69140 Kč |











