
13698 | |
|---|---|
DigiKey Part Number | 1568-13698-ND |
Manufacturer | |
Manufacturer Product Number | 13698 |
Description | SPARKFUN CAPACITOR KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Aluminum, Ceramic Capacitor Kit 10pF ~ 1000µF 25V, 50V Through Hole |
Datasheet | Datasheet |
Category | Kit Type Aluminum, Ceramic |
Manufacturer SparkFun Electronics | Capacitance Range 10pF ~ 1000µF |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - Rated 25V, 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |












