



MYA1505KN | |
|---|---|
DigiKey Part Number | 3299-MYA1505KN-ND |
Manufacturer | |
Manufacturer Product Number | MYA1505KN |
Description | RF ANT 162MHZ YAGI S0239 BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element SO239 Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 5-Element |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Tube | Gain 9.2dBi |
Part Status Active | Power - Max 250 W |
Frequency Group VHF (f < 300MHz) | Termination SO239 |
Frequency (Center/Band) 162MHz | Mounting Type Bracket Mount |
Frequency Range 150MHz ~ 174MHz | Height (Max) 72.000" (182.88cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 383,41000 Kč | 3 383,41 Kč |
| 10 | 2 867,02500 Kč | 28 670,25 Kč |
| 30 | 2 716,14033 Kč | 81 484,21 Kč |
| Unit Price without VAT: | 3 383,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 093,92610 Kč |


