
FMAD1240 | |
|---|---|
DigiKey Part Number | 5328-FMAD1240-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1240 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Plug, Male Pin | Insertion Loss 0.21dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,38000 Kč | 2 627,38 Kč |
| 10 | 2 233,47800 Kč | 22 334,78 Kč |
| 25 | 2 093,76720 Kč | 52 344,18 Kč |
| 50 | 1 993,97340 Kč | 99 698,67 Kč |
| 100 | 1 898,94540 Kč | 189 894,54 Kč |
| Unit Price without VAT: | 2 627,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 179,12980 Kč |



