
SM4262 | |
|---|---|
DigiKey Part Number | 5328-SM4262-ND |
Manufacturer | |
Manufacturer Product Number | SM4262 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,91000 Kč | 6 535,91 Kč |
| 10 | 5 556,38500 Kč | 55 563,85 Kč |
| 25 | 5 209,05320 Kč | 130 226,33 Kč |
| Unit Price without VAT: | 6 535,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 908,45110 Kč |


