
SM4217 | |
|---|---|
DigiKey Part Number | 5328-SM4217-ND |
Manufacturer | |
Manufacturer Product Number | SM4217 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,83000 Kč | 1 370,83 Kč |
| 10 | 1 165,15500 Kč | 11 651,55 Kč |
| 25 | 1 092,24440 Kč | 27 306,11 Kč |
| 50 | 1 040,16380 Kč | 52 008,19 Kč |
| 100 | 990,57990 Kč | 99 057,99 Kč |
| Unit Price without VAT: | 1 370,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,70430 Kč |



