
SM4263 | |
|---|---|
DigiKey Part Number | 5328-SM4263-ND |
Manufacturer | |
Manufacturer Product Number | SM4263 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -45°C ~ 120°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,06000 Kč | 1 118,06 Kč |
| 10 | 950,30200 Kč | 9 503,02 Kč |
| 25 | 890,83000 Kč | 22 270,75 Kč |
| 50 | 848,34340 Kč | 42 417,17 Kč |
| 100 | 807,89410 Kč | 80 789,41 Kč |
| 250 | 757,38916 Kč | 189 347,29 Kč |
| Unit Price without VAT: | 1 118,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,85260 Kč |









