
SM4265 | |
|---|---|
DigiKey Part Number | 5328-SM4265-ND |
Manufacturer | |
Manufacturer Product Number | SM4265 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -45°C ~ 120°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,54000 Kč | 1 795,54 Kč |
| 10 | 1 526,19800 Kč | 15 261,98 Kč |
| 25 | 1 430,71120 Kč | 35 767,78 Kč |
| 50 | 1 362,49300 Kč | 68 124,65 Kč |
| 100 | 1 297,54830 Kč | 129 754,83 Kč |
| Unit Price without VAT: | 1 795,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,60340 Kč |





