
SM4201 | |
|---|---|
DigiKey Part Number | 5328-SM4201-ND |
Manufacturer | |
Manufacturer Product Number | SM4201 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 135°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,30000 Kč | 2 291,30 Kč |
| 10 | 1 947,62700 Kč | 19 476,27 Kč |
| 25 | 1 825,80960 Kč | 45 645,24 Kč |
| 50 | 1 738,76880 Kč | 86 938,44 Kč |
| 100 | 1 655,90230 Kč | 165 590,23 Kč |
| Unit Price without VAT: | 2 291,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,47300 Kč |






