Cable Assembly Coaxial N-Type to N-Type 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-3FT-NMNM+

DigiKey Part Number
3157-CBL-3FT-NMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-3FT-NMNM+
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 512,55000 Kč3 512,55 Kč
103 484,59700 Kč34 845,97 Kč
253 456,12800 Kč86 403,20 Kč
503 427,65060 Kč171 382,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 512,55000 Kč
Unit Price with VAT:4 250,18550 Kč