Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/N-TYPEM/SMAF

DigiKey Part Number
ADAPT/N-TYPEM/SMAF-ND
Manufacturer
Manufacturer Product Number
ADAPT/N-TYPEM/SMAF
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1306,36000 Kč306,36 Kč
10260,27000 Kč2 602,70 Kč
25243,97160 Kč6 099,29 Kč
50232,32180 Kč11 616,09 Kč
100221,23700 Kč22 123,70 Kč
300204,74730 Kč61 424,19 Kč
500197,50592 Kč98 752,96 Kč
1 000188,09273 Kč188 092,73 Kč
Manufacturers Standard Package
Unit Price without VAT:306,36000 Kč
Unit Price with VAT:370,69560 Kč