
BW-S50W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S50W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S50W2+ |
Description | FXD ATTEN / SMA / 50DB 2W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 197,16000 Kč | 3 197,16 Kč |
| 50 | 3 097,30580 Kč | 154 865,29 Kč |
| Unit Price without VAT: | 3 197,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 868,56360 Kč |






