
901-30009 | |
|---|---|
DigiKey Part Number | 115-901-30009-ND |
Manufacturer | |
Manufacturer Product Number | 901-30009 |
Description | SMA PLUG TO SMA PLUG STRAIGHT AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polyetheretherketone (PEEK) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 365,44900 Kč | 3 654,49 Kč |
| 25 | 342,56120 Kč | 8 564,03 Kč |
| 50 | 326,21240 Kč | 16 310,62 Kč |
| 100 | 310,64860 Kč | 31 064,86 Kč |
| 250 | 291,21708 Kč | 72 804,27 Kč |
| 500 | 277,33402 Kč | 138 667,01 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |




