
PE6095 | |
|---|---|
DigiKey Part Number | 6099-PE6095-ND |
Manufacturer | |
Manufacturer Product Number | PE6095 |
Description | 5 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 965,19000 Kč | 4 965,19 Kč |
| 10 | 4 221,03900 Kč | 42 210,39 Kč |
| 25 | 3 957,13200 Kč | 98 928,30 Kč |
| 50 | 3 793,54900 Kč | 189 677,45 Kč |
| Unit Price without VAT: | 4 965,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 007,87990 Kč |



