
PE9068 | |
|---|---|
DigiKey Part Number | 6099-PE9068-ND |
Manufacturer | |
Manufacturer Product Number | PE9068 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 590,18000 Kč | 1 590,18 Kč |
| 10 | 1 351,64100 Kč | 13 516,41 Kč |
| 25 | 1 267,06120 Kč | 31 676,53 Kč |
| 50 | 1 206,64160 Kč | 60 332,08 Kč |
| 100 | 1 149,12810 Kč | 114 912,81 Kč |
| Unit Price without VAT: | 1 590,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 924,11780 Kč |




