



132172 | |
|---|---|
DigiKey Part Number | ACX1249-ND |
Manufacturer | |
Manufacturer Product Number | 132172 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 132172 Models |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Brass, Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 234,33800 Kč | 2 343,38 Kč |
| 25 | 219,66440 Kč | 5 491,61 Kč |
| 50 | 209,17360 Kč | 10 458,68 Kč |
| 100 | 199,19120 Kč | 19 919,12 Kč |
| 250 | 186,72848 Kč | 46 682,12 Kč |
| 500 | 177,82534 Kč | 88 912,67 Kč |
| 1 000 | 169,34761 Kč | 169 347,61 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |

























