
PE91504 | |
|---|---|
DigiKey Part Number | 6099-PE91504-ND |
Manufacturer | |
Manufacturer Product Number | PE91504 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 27 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 379,63000 Kč | 3 379,63 Kč |
| 10 | 2 872,90400 Kč | 28 729,04 Kč |
| 25 | 2 693,24560 Kč | 67 331,14 Kč |
| 50 | 2 564,88480 Kč | 128 244,24 Kč |
| Unit Price without VAT: | 3 379,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 089,35230 Kč |



