



LTP5902IPC-IPMA1D1#PBF | |
|---|---|
DigiKey Part Number | LTP5902IPC-IPMA1D1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5902IPC-IPMA1D1#PBF |
Description | RF TXRX MODULE 802.15.4MMCX SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LTP5902IPC-IPMA1D1#PBF Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, MMCX |
Packaging Tray | Memory Size 512kB Flash, 72kB SRAM |
Part Status Active | Voltage - Supply 2.1V ~ 3.76V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 5.4mA ~ 9.7mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 66-SMD Module |
Data Rate 250kbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,13000 Kč | 2 359,13 Kč |
| 10 | 2 077,14300 Kč | 20 771,43 Kč |
| 33 | 1 951,63697 Kč | 64 404,02 Kč |
| Unit Price without VAT: | 2 359,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 854,54730 Kč |




