



LTP5902IPC-IPRC1C2#PBF | |
|---|---|
DigiKey Part Number | 505-LTP5902IPC-IPRC1C2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5902IPC-IPRC1C2#PBF |
Description | RF TXRX MODULE 802.15.4MMCX SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, MMCX |
Packaging Tray | Memory Size 512kB Flash, 72kB SRAM |
Part Status Active | Voltage - Supply 2.1V ~ 3.76V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 5.4mA ~ 9.7mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 66-SMD Module |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 1 951,63697 Kč | 64 404,02 Kč |
| Unit Price without VAT: | 1 951,63697 Kč |
|---|---|
| Unit Price with VAT: | 2 361,48073 Kč |




