LTP5902 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTP5902 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
SmartMesh: Wireless for Tough Industrial IoT Applications
Wheel of Blinking LEDs–Wireless Time Synchronization

DC2274A-A

DigiKey Part Number
505-DC2274A-A-ND
Manufacturer
Manufacturer Product Number
DC2274A-A
Description
BOARD USB NETWORK MANAGER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTP5902 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTP5902
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 890,45000 Kč15 890,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15 890,45000 Kč
Unit Price with VAT:19 227,44450 Kč