



LTP5900IPC-WHMA#PBF | |
|---|---|
DigiKey Part Number | 505-LTP5900IPC-WHMA#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5900IPC-WHMA#PBF |
Description | RF TXRX MOD 802.15.4MMCX TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 WirelessHART Transceiver Module 2.4GHz Antenna Not Included, MMCX Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LTP5900IPC-WHMA#PBF Models |
Category | Power - Output 8dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included, MMCX |
Part Status Active | Voltage - Supply 2.75V ~ 3.76V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 5.4mA ~ 9.7mA |
Protocol | Mounting Type Through Hole |
Modulation DSSS | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 22-DIP Module |
Data Rate 250kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 046,99000 Kč | 3 046,99 Kč |
| 10 | 2 687,48100 Kč | 26 874,81 Kč |
| 25 | 2 563,24120 Kč | 64 081,03 Kč |
| Unit Price without VAT: | 3 046,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 686,85790 Kč |


