Binding Post Connector Miniature Fluted Black Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL681561

DigiKey Part Number
4654-CL681561-ND
Manufacturer
Manufacturer Product Number
CL681561
Description
SPRING TERMINAL M4L SPT3 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Miniature Fluted Black Nickel
Datasheet
 Datasheet
EDA/CAD Models
CL681561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
CLIFF Electronic Components Ltd
Plating - Body
Nickel
Packaging
Bulk
Color
Black
Part Status
Active
Cross Hole Diameter
0.177" (4.50mm)
Type
Miniature
Head Size
0.496" OD x 0.591" L (12.60mm x 15.00mm)
Head Style
Fluted
Material - Insulation
Acrylonitrile Butadiene Styrene (ABS)
Termination
Threaded
Nut Material
Brass
Termination Thread
M4
Nut Plating
Nickel
Current Rating (Amps)
15 A
Voltage Rating
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
545,23000 Kč226,15 Kč
1044,34800 Kč443,48 Kč
2543,18040 Kč1 079,51 Kč
5042,32780 Kč2 116,39 Kč
10041,48990 Kč4 148,99 Kč
30040,19577 Kč12 058,73 Kč
50039,60810 Kč19 804,05 Kč
1 00038,82341 Kč38 823,41 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč