Binding Post Connector Standard Fluted Black Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL681571

DigiKey Part Number
4654-CL681571-ND
Manufacturer
Manufacturer Product Number
CL681571
Description
SPRING TERMINAL M4S SPT2 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black Nickel
Datasheet
 Datasheet
EDA/CAD Models
CL681571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 A
Manufacturer
CLIFF Electronic Components Ltd
Material - Body
Brass
Packaging
Bag
Plating - Body
Nickel
Part Status
Active
Color
Black
Type
Standard
Head Size
0.496" OD x 0.591" L (12.60mm x 15.00mm)
Head Style
Fluted
Material - Insulation
Acrylonitrile Butadiene Styrene (ABS)
Termination
Threaded
Voltage Rating
48V
Termination Thread
M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
536,03200 Kč180,16 Kč
1035,29800 Kč352,98 Kč
2534,38640 Kč859,66 Kč
5033,70180 Kč1 685,09 Kč
10033,03620 Kč3 303,62 Kč
30032,00447 Kč9 601,34 Kč
50031,53648 Kč15 768,24 Kč
1 00030,91158 Kč30 911,58 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč