
CL159730 | |
|---|---|
DigiKey Part Number | 4654-CL159730-ND |
Manufacturer | |
Manufacturer Product Number | CL159730 |
Description | TERMINAL TP6S BLUE ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Blue |
Datasheet | Datasheet |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 2BA |
Packaging Bag | Current Rating (Amps) 30 A |
Part Status Active | Color Blue |
Type Standard | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 10 | 45,04100 Kč | 450,41 Kč |
| 25 | 43,86920 Kč | 1 096,73 Kč |
| 50 | 42,99560 Kč | 2 149,78 Kč |
| 100 | 42,14510 Kč | 4 214,51 Kč |
| 300 | 40,83060 Kč | 12 249,18 Kč |
| 500 | 40,23258 Kč | 20 116,29 Kč |
| 1 000 | 39,43571 Kč | 39 435,71 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |









