Binding Post Connector Standard Fluted Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1507

DigiKey Part Number
4654-CL1507-ND
Manufacturer
Manufacturer Product Number
CL1507
Description
TERMINAL TP1 BLUE ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Blue
Datasheet
 Datasheet
EDA/CAD Models
CL1507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Style
Fluted
Manufacturer
CLIFF Electronic Components Ltd
Termination
Threaded
Series
Termination Thread
4BA
Packaging
Tray
Current Rating (Amps)
15 A
Part Status
Active
Color
Blue
Type
Standard
Cross Hole Diameter
0.080" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1050,87800 Kč508,78 Kč
2547,68240 Kč1 192,06 Kč
5045,40180 Kč2 270,09 Kč
10043,23280 Kč4 323,28 Kč
30040,00610 Kč12 001,83 Kč
50038,58970 Kč19 294,85 Kč
1 00036,74860 Kč36 748,60 Kč
2 50034,44949 Kč86 123,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč