LED Panel Indicator Red Diffused 50° 2.1V 25mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 50° 2.1V 25mA PC Pin
5595101001F
5595101001F

5595101001F

DigiKey Part Number
350-2806-ND
Manufacturer
Manufacturer Product Number
5595101001F
Description
LED PNL IND RED DIFF 5MM PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.1V 25mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Red
Wavelength - Peak
650nm
Lens Color
Red
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
2525,61760 Kč640,44 Kč
10021,90300 Kč2 190,30 Kč
50018,85788 Kč9 428,94 Kč
1 00017,86426 Kč17 864,26 Kč
2 00017,02235 Kč34 044,70 Kč
5 00016,10442 Kč80 522,10 Kč
10 00015,53315 Kč155 331,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč