
CL1506 | |
|---|---|
DigiKey Part Number | 4654-CL1506-ND |
Manufacturer | |
Manufacturer Product Number | CL1506 |
Description | TERMINAL TP1 RED ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red |
Datasheet | Datasheet |
EDA/CAD Models | CL1506 Models |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 4BA |
Packaging Tray | Current Rating (Amps) 15 A |
Part Status Active | Color Red |
Type Standard | Cross Hole Diameter 0.080" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 25 | 50,31960 Kč | 1 257,99 Kč |
| 50 | 47,91740 Kč | 2 395,87 Kč |
| 100 | 45,62660 Kč | 4 562,66 Kč |
| 300 | 42,22207 Kč | 12 666,62 Kč |
| 500 | 40,72772 Kč | 20 363,86 Kč |
| 1 000 | 38,78436 Kč | 38 784,36 Kč |
| 2 500 | 36,35812 Kč | 90 895,30 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |











