
1456PK4WHBU | |
|---|---|
DigiKey Part Number | HM1510-ND |
Manufacturer | |
Manufacturer Product Number | 1456PK4WHBU |
Description | CONSOLE ALUM 14.18"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 14.180" L x 10.480" W (360.17mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PK4WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 10.480" W (360.17mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,82000 Kč | 1 241,82 Kč |
| 5 | 1 047,33800 Kč | 5 236,69 Kč |
| 10 | 973,90800 Kč | 9 739,08 Kč |
| 25 | 885,14120 Kč | 22 128,53 Kč |
| 50 | 849,32720 Kč | 42 466,36 Kč |
| Unit Price without VAT: | 1 241,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 502,60220 Kč |






