
CL1508 | |
|---|---|
DigiKey Part Number | 4654-CL1508-ND |
Manufacturer | |
Manufacturer Product Number | CL1508 |
Description | TERMINAL TP1 GREEN ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Green |
Datasheet | Datasheet |
EDA/CAD Models | CL1508 Models |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 4BA |
Packaging Tray | Current Rating (Amps) 15 A |
Part Status Active | Color Green |
Type Standard | Cross Hole Diameter 0.080" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 300 | 36,74160 Kč | 11 022,48 Kč |
| 500 | 35,44084 Kč | 17 720,42 Kč |
| 1 000 | 33,74988 Kč | 33 749,88 Kč |
| 2 500 | 31,63828 Kč | 79 095,70 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |









