
CL1511 | |
|---|---|
DigiKey Part Number | 4654-CL1511-ND |
Manufacturer | |
Manufacturer Product Number | CL1511 |
Description | TERMINAL TP1 BROWN ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Brown |
Datasheet | Datasheet |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 4BA |
Packaging Tray | Current Rating (Amps) 15 A |
Part Status Active | Color Brown |
Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 25 | 41,33240 Kč | 1 033,31 Kč |
| 50 | 39,35440 Kč | 1 967,72 Kč |
| 100 | 37,47300 Kč | 3 747,30 Kč |
| 300 | 34,67610 Kč | 10 402,83 Kč |
| 500 | 33,44856 Kč | 16 724,28 Kč |
| 1 000 | 31,85250 Kč | 31 852,50 Kč |
| 2 500 | 29,85949 Kč | 74 648,73 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |









