Binding Post Connector Standard Fluted Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1512

DigiKey Part Number
4654-CL1512-ND
Manufacturer
Manufacturer Product Number
CL1512
Description
TERMINAL TP1 YELLOW ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Yellow
Datasheet
 Datasheet
EDA/CAD Models
CL1512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Style
Fluted
Manufacturer
CLIFF Electronic Components Ltd
Termination
Threaded
Series
Termination Thread
4BA
Packaging
Tray
Current Rating (Amps)
15 A
Part Status
Active
Color
Yellow
Type
Standard
Cross Hole Diameter
0.080" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,72100 Kč467,21 Kč
2543,79360 Kč1 094,84 Kč
5041,69780 Kč2 084,89 Kč
10039,70510 Kč3 970,51 Kč
30036,74160 Kč11 022,48 Kč
50035,44084 Kč17 720,42 Kč
1 00033,74988 Kč33 749,88 Kč
2 50031,63828 Kč79 095,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč