Binding Post Connector Standard Fluted White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1509

DigiKey Part Number
4654-CL1509-ND
Manufacturer
Manufacturer Product Number
CL1509
Description
TERMINAL TP1 WHITE ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted White
Datasheet
 Datasheet
EDA/CAD Models
CL1509 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Style
Fluted
Manufacturer
CLIFF Electronic Components Ltd
Termination
Threaded
Series
Termination Thread
4BA
Packaging
Tray
Current Rating (Amps)
15 A
Part Status
Active
Color
White
Type
Standard
Cross Hole Diameter
0.080" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,09600 Kč440,96 Kč
2541,33240 Kč1 033,31 Kč
5039,35440 Kč1 967,72 Kč
10037,47300 Kč3 747,30 Kč
30034,67610 Kč10 402,83 Kč
50033,44856 Kč16 724,28 Kč
1 00031,85250 Kč31 852,50 Kč
2 50029,85949 Kč74 648,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč