
CL159709 | |
|---|---|
DigiKey Part Number | 4654-CL159709-ND |
Manufacturer | |
Manufacturer Product Number | CL159709 |
Description | TERMINAL TP6S BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black |
Datasheet | Datasheet |
EDA/CAD Models | CL159709 Models |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 2BA |
Packaging Bulk | Current Rating (Amps) 30 A |
Part Status Active | Color Black |
Type Standard | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 47,58200 Kč | 237,91 Kč |
| 10 | 46,63700 Kč | 466,37 Kč |
| 25 | 45,42280 Kč | 1 135,57 Kč |
| 50 | 44,52000 Kč | 2 226,00 Kč |
| 100 | 43,64010 Kč | 4 364,01 Kč |
| 300 | 42,27807 Kč | 12 683,42 Kč |
| 500 | 41,65962 Kč | 20 829,81 Kč |
| 1 000 | 40,83439 Kč | 40 834,39 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











