
CL159797 | |
|---|---|
DigiKey Part Number | 4654-CL159797-ND |
Manufacturer | |
Manufacturer Product Number | CL159797 |
Description | TERMINAL TP60S BLACK 23.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL159797 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 1/4 UNF | |
Current Rating (Amps) | 60 A | |
Material - Body | - | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.236" (6.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 131,00700 Kč | 1 310,07 Kč |
| 25 | 122,79640 Kč | 3 069,91 Kč |
| 70 | 114,18414 Kč | 7 992,89 Kč |
| 140 | 108,73364 Kč | 15 222,71 Kč |
| 280 | 103,54489 Kč | 28 992,57 Kč |
| 560 | 98,60623 Kč | 55 219,49 Kč |
| 1 050 | 94,33222 Kč | 99 048,83 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |






