
CL159705 | |
|---|---|
DigiKey Part Number | 4654-CL159705-ND |
Manufacturer | |
Manufacturer Product Number | CL159705 |
Description | TOUCHPROOF TERMINAL ASSY TPP4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | - | |
Color | Black, Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,91900 Kč | 1 039,19 Kč |
| 25 | 97,39720 Kč | 2 434,93 Kč |
| 50 | 92,74400 Kč | 4 637,20 Kč |
| 100 | 88,31760 Kč | 8 831,76 Kč |
| 250 | 82,78840 Kč | 20 697,10 Kč |
| 500 | 78,83952 Kč | 39 419,76 Kč |
| 1 000 | 75,07940 Kč | 75 079,40 Kč |
| 2 500 | 70,38420 Kč | 175 960,50 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |









