
CL159706PAA | |
|---|---|
DigiKey Part Number | 4654-CL159706PAA-ND |
Manufacturer | |
Manufacturer Product Number | CL159706PAA |
Description | TPP5CT PC RED BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL159706PAA Models |
Category | Termination Threaded and Wire Wrap |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 2BA |
Packaging Box | Current Rating (Amps) 30 A |
Part Status Active | Color Black, Red |
Type Standard, Dual | Cross Hole Diameter 0.157" (4.00mm) |
Head Style Fluted | Nut Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 20 | 78,42750 Kč | 1 568,55 Kč |
| 40 | 74,67950 Kč | 2 987,18 Kč |
| 60 | 72,57267 Kč | 4 354,36 Kč |
| 100 | 70,00310 Kč | 7 000,31 Kč |
| 260 | 65,43785 Kč | 17 013,84 Kč |
| 500 | 62,48836 Kč | 31 244,18 Kč |
| 1 000 | 59,50728 Kč | 59 507,28 Kč |
| 2 500 | 55,78581 Kč | 139 464,52 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |










